Direct

SLMD481H10 | |
|---|---|
DigiKey Part Number | SLMD481H10-ND |
Manufacturer | |
Manufacturer Product Number | SLMD481H10 |
Description | MONOCRYSTL SOLAR CELL 892MW 6.3V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 892 mW 6.3 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Power (Watts) - Max | 892 mW | |
Current @ Pmpp | 178 mA | |
Voltage @ Pmpp | 5 V | |
Current - Short Circuit (Isc) | 200 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.3 V | |
Operating Temperature | - | |
Package / Case | Cell (20) | |
Size / Dimension | 3.504" L x 2.638" W x 0.079" H (89.00mm x 67.00mm x 2.00mm) |


