
SLMD481H10L | |
|---|---|
DigiKey Part Number | SLMD481H10L-ND |
Manufacturer | |
Manufacturer Product Number | SLMD481H10L |
Description | MONOCRYSTL SOLAR CELL 892MW 6.3V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 892 mW 6.3 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 892 mW | |
Current @ Pmpp | 178 mA | |
Voltage @ Pmpp | 5 V | |
Current - Short Circuit (Isc) | 200 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.3 V | |
Operating Temperature | - | |
Package / Case | Cell (20) | |
Size / Dimension | 3.504" L x 2.638" W x 0.079" H (89.00mm x 67.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,12000 € | 27,12 € |
| 10 | 22,25100 € | 222,51 € |
| 50 | 19,42360 € | 971,18 € |
| 100 | 18,32880 € | 1.832,88 € |
| 250 | 17,40564 € | 4.351,41 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 32,27280 € |




