Lama SRFI065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFI065-100

DigiKey Part Number
627-SRFI065-100-ND
Manufacturer
Manufacturer Product Number
SRFI065-100
Description
LAMA ISM ANTENNA+100MM CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.5
Return Loss
-15dB
Gain
0.82dBi, 1.33dBi
Features
Cable - 100mm
Termination
I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,60100 €26,01 €
252,39160 €59,79 €
2002,07450 €414,90 €
4002,00388 €801,55 €
6001,96848 €1.181,09 €
1.0001,92927 €1.929,27 €
2.6001,86945 €4.860,57 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €