SRFC015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFC015-150

DigiKey Part Number
SRFC015-150-ND
Manufacturer
Manufacturer Product Number
SRFC015-150
Description
RF ANT 892MHZ/1.85GHZ FLAT 150MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.85GHz, 2.14GHz, 2.35GHz, 2.6GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.11GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
2.1
Return Loss
-8dB
Gain
3.5dBi
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
GSM, LTE, W-CDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,97571 €1.975,71 €
Manufacturers Standard Package
Unit Price without VAT:1,97571 €
Unit Price with VAT:2,35109 €