SRF2W012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF2W012
How to Select Right Antenna for Application

SRF2W012-100

DigiKey Part Number
627-1068-ND
Manufacturer
Manufacturer Product Number
SRF2W012-100
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.8
Return Loss
-14dB
Gain
4dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.084
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,72300 €17,23 €
251,64120 €41,03 €
2001,39270 €278,54 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €