
PC5934T-BK | |
|---|---|
DigiKey Part Number | 2243-PC5934T-BK-ND |
Manufacturer | |
Manufacturer Product Number | PC5934T-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | PC5934T-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,86120 € | 71,53 € |
| 50 | 2,72440 € | 136,22 € |
| 100 | 2,59430 € | 259,43 € |
| 250 | 2,43184 € | 607,96 € |
| 500 | 2,31578 € | 1.157,89 € |
| 1.000 | 2,20532 € | 2.205,32 € |
| 3.000 | 2,04099 € | 6.122,97 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |




