
PC5933T-BK | |
|---|---|
DigiKey Part Number | 2243-PC5933T-BK-ND |
Manufacturer | |
Manufacturer Product Number | PC5933T-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34500 € | 33,45 € |
| 25 | 3,13480 € | 78,37 € |
| 50 | 2,98520 € | 149,26 € |
| 100 | 2,84270 € | 284,27 € |
| 250 | 2,66464 € | 666,16 € |
| 500 | 2,53752 € | 1.268,76 € |
| 2.000 | 2,30126 € | 4.602,52 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |





