
E80510-0249 | |
|---|---|
DigiKey Part Number | 2243-E80510-0249-ND |
Manufacturer | |
Manufacturer Product Number | E80510-0249 |
Description | E80 FEMALE KIT WITH GREEN KEY, A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Receptacle Connector Crimp Silver 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,26480 € | 806,62 € |
| Unit Price without VAT: | 32,26480 € |
|---|---|
| Unit Price with VAT: | 38,39511 € |







