
80-1110 | |
|---|---|
DigiKey Part Number | 2243-80-1110-ND |
Manufacturer | |
Manufacturer Product Number | 80-1110 |
Description | SOCKET 10 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 8 AWG Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,45183 € | 2.508,44 € |
| Unit Price without VAT: | 10,45183 € |
|---|---|
| Unit Price with VAT: | 12,43768 € |




