
992G7 | |
|---|---|
DigiKey Part Number | 2243-992G7-ND |
Manufacturer | |
Manufacturer Product Number | 992G7 |
Description | CONN HSG 2POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Orange | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17900 € | 41,79 € |
| 25 | 3,91720 € | 97,93 € |
| 50 | 3,73020 € | 186,51 € |
| 100 | 3,55210 € | 355,21 € |
| 300 | 3,28717 € | 986,15 € |
| 500 | 3,17084 € | 1.585,42 € |
| 1.000 | 3,01961 € | 3.019,61 € |
| 2.500 | 2,83080 € | 7.077,00 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |





