
992G7-BK | |
|---|---|
DigiKey Part Number | 2243-992G7-BK-ND |
Manufacturer | |
Manufacturer Product Number | 992G7-BK |
Description | CONN HSG 2POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Orange | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43300 € | 24,33 € |
| 25 | 2,28000 € | 57,00 € |
| 50 | 2,17140 € | 108,57 € |
| 100 | 2,06750 € | 206,75 € |
| 250 | 1,93808 € | 484,52 € |
| 500 | 1,84558 € | 922,79 € |
| 1.000 | 1,75751 € | 1.757,51 € |
| 2.500 | 1,64757 € | 4.118,93 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |











