
320-22 | |
|---|---|
DigiKey Part Number | 2243-320-22-ND |
Manufacturer | |
Manufacturer Product Number | 320-22 |
Description | LOWER AUX. PIN CNT. 14/18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 7,03200 € | 70,32 € |
| 25 | 6,59160 € | 164,79 € |
| 50 | 6,27660 € | 313,83 € |
| 100 | 5,97700 € | 597,70 € |
| 300 | 5,53140 € | 1.659,42 € |
| 500 | 5,33574 € | 2.667,87 € |
| 1.000 | 5,08135 € | 5.081,35 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |






