
320-23 | |
|---|---|
DigiKey Part Number | 2243-320-23-ND |
Manufacturer | |
Manufacturer Product Number | 320-23 |
Description | LOWER AUX. SOCKET CNT. 14/18 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 8,83000 € | 88,30 € |
| 25 | 8,27680 € | 206,92 € |
| 50 | 7,88140 € | 394,07 € |
| 100 | 7,50540 € | 750,54 € |
| 300 | 6,94583 € | 2.083,75 € |
| 500 | 6,70022 € | 3.350,11 € |
| 1.000 | 6,38084 € | 6.380,84 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |









