
320-1095 | |
|---|---|
DigiKey Part Number | 2243-320-1095-ND |
Manufacturer | |
Manufacturer Product Number | 320-1095 |
Description | TERM BLADE MALE 3/0AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Male Blade Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 11,29900 € | 112,99 € |
| 25 | 10,59120 € | 264,78 € |
| 50 | 10,08580 € | 504,29 € |
| 120 | 9,48183 € | 1.137,82 € |
| 360 | 8,77525 € | 3.159,09 € |
| 600 | 8,46492 € | 5.078,95 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |










