
6354-BK | |
|---|---|
DigiKey Part Number | 2243-6354-BK-ND |
Manufacturer | |
Manufacturer Product Number | 6354-BK |
Description | TERM BLADE NON-GEND 2/0AWG 1=1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,73200 € | 97,32 € |
| 25 | 9,12280 € | 228,07 € |
| 50 | 8,68700 € | 434,35 € |
| 200 | 7,87790 € | 1.575,58 € |
| 400 | 7,50223 € | 3.000,89 € |
| 600 | 7,29092 € | 4.374,55 € |
| 1.000 | 7,03314 € | 7.033,14 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |















