


2007G4-BK | |
|---|---|
DigiKey Part Number | 2243-2007G4-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2007G4-BK |
Description | SAF-D-GRID 2007 SERIES ULTRA SHO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle Housing for Male Blades Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC/DC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.89mm x 26.80mm | |
Panel Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,67360 € | 91,84 € |
| 50 | 3,49800 € | 174,90 € |
| 100 | 3,33090 € | 333,09 € |
| 300 | 3,08250 € | 924,75 € |
| 500 | 2,97344 € | 1.486,72 € |
| 1.000 | 2,83164 € | 2.831,64 € |
| 2.500 | 2,65456 € | 6.636,40 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |





