



2006G4 | |
|---|---|
DigiKey Part Number | 2243-2006G4-ND |
Manufacturer | |
Manufacturer Product Number | 2006G4 |
Description | SAF-D-GRID ULTRA SHORT RECEPT. W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle Housing for Male Blades Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle Housing for Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600VAC/DC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.89mm x 26.80mm | |
Panel Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,66600 € | 56,66 € |
| 25 | 5,31120 € | 132,78 € |
| 50 | 5,05740 € | 252,87 € |
| 100 | 4,81590 € | 481,59 € |
| 250 | 4,51444 € | 1.128,61 € |
| 500 | 4,29912 € | 2.149,56 € |
| 1.000 | 4,09413 € | 4.094,13 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |


