
1307 | |
|---|---|
DigiKey Part Number | 2243-1307-ND |
Manufacturer | |
Manufacturer Product Number | 1307 |
Description | TERM BLADE NON-GEND 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,50080 € | 37,52 € |
| 50 | 1,42900 € | 71,45 € |
| 100 | 1,36080 € | 136,08 € |
| 300 | 1,25927 € | 377,78 € |
| 500 | 1,21470 € | 607,35 € |
| 1.000 | 1,15672 € | 1.156,72 € |
| 2.500 | 1,08434 € | 2.710,85 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |











