
5916-BK | |
|---|---|
DigiKey Part Number | 2243-5916-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5916-BK |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,67600 € | 41,90 € |
| 50 | 1,59580 € | 79,79 € |
| 100 | 1,51940 € | 151,94 € |
| 250 | 1,42428 € | 356,07 € |
| 500 | 1,35628 € | 678,14 € |
| 1.000 | 1,29156 € | 1.291,56 € |
| 3.000 | 1,19529 € | 3.585,87 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |













