
S4MF15A | |
|---|---|
DigiKey Part Number | 4530-S4MF15ATR-ND - Tape & Reel (TR) 4530-S4MF15ACT-ND - Cut Tape (CT) 4530-S4MF15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4MF15A |
Description | TVS DIODE 15VWM 24.4VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07980 € | 7,98 € |
| 500 | 0,05854 € | 29,27 € |
| 1.000 | 0,05163 € | 51,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04283 € | 128,49 € |
| 6.000 | 0,03839 € | 230,34 € |
| 9.000 | 0,03612 € | 325,08 € |
| 15.000 | 0,03356 € | 503,40 € |
| 21.000 | 0,03205 € | 673,05 € |
| 30.000 | 0,03058 € | 917,40 € |
| 75.000 | 0,02735 € | 2.051,25 € |
| 150.000 | 0,02536 € | 3.804,00 € |
| 300.000 | 0,02386 € | 7.158,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


