
Resistor Kits R04E24-100 | |
|---|---|
DigiKey Part Number | 3838-ResistorKitsR04E24-100TB-ND |
Manufacturer | |
Manufacturer Product Number | Resistor Kits R04E24-100 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/16W Surface Mount 12800 Pieces (128 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Bulk | Quantity 12800 Pieces (128 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 1 ~ 10M |






