
R12E24-100 | |
|---|---|
DigiKey Part Number | 4022-R12E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R12E24-100 |
Description | 1206 1/4W 1% SMD Resistor Kit |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm ±1% 1/4W Surface Mount 12800 Pieces (128 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 12800 Pieces (128 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,10000 € | 218,10 € |
| 10 | 195,76200 € | 1.957,62 € |
| Unit Price without VAT: | 218,10000 € |
|---|---|
| Unit Price with VAT: | 259,53900 € |






