
C12-50 | |
|---|---|
DigiKey Part Number | 4022-C12-50-ND |
Manufacturer | |
Manufacturer Product Number | C12-50 |
Description | SUPER SMT CAPACITOR KITS 77 VALU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 6.3V, 16V, 25V, 50V Surface Mount 4450 Pieces (89 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Analog Technologies | Voltage - Rated 6.3V, 16V, 25V, 50V |
Packaging Box | Tolerance ±0.25pF, ±5%, ±10%, ±20% |
Part Status Active | Quantity 4450 Pieces (89 Values - 50 Each) |
Kit Type Ceramic | Packages Included 1206 (3216 Metric) |
Capacitance Range 0.5pF ~ 22µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,78000 € | 374,78 € |
| 10 | 342,35900 € | 3.423,59 € |
| Unit Price without VAT: | 374,78000 € |
|---|---|
| Unit Price with VAT: | 445,98820 € |



