Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/8W Surface Mount 6400 Pieces (128 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R08E24-50

DigiKey Part Number
4022-R08E24-50-ND
Manufacturer
Manufacturer Product Number
R08E24-50
Description
SMT/SMD RESISTOR KITS 128 VALUES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/8W Surface Mount 6400 Pieces (128 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Box
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0 ~ 20M
Power (Watts)
1/8W
Tolerance
±1%
Features
-
Quantity
6400 Pieces (128 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,17000 €120,17 €
10105,49500 €1.054,95 €
5099,61380 €4.980,69 €
Manufacturers Standard Package
Unit Price without VAT:120,17000 €
Unit Price with VAT:143,00230 €