
R12E24-50 | |
|---|---|
DigiKey Part Number | 4022-R12E24-50-ND |
Manufacturer | |
Manufacturer Product Number | R12E24-50 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 6400 Pieces (128 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 6400 Pieces (128 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 € | 136,39 € |
| 10 | 120,31300 € | 1.203,13 € |
| 50 | 113,87160 € | 5.693,58 € |
| Unit Price without VAT: | 136,39000 € |
|---|---|
| Unit Price with VAT: | 162,30410 € |





