
R04E24-500 | |
|---|---|
DigiKey Part Number | 3838-R04E24-500-ND |
Manufacturer | |
Manufacturer Product Number | R04E24-500 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/16W Surface Mount 64000 Pieces (128 Values - 500 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 64000 Pieces (128 Values - 500 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |



