
C04-500B | |
|---|---|
DigiKey Part Number | 4022-C04-500B-ND |
Manufacturer | |
Manufacturer Product Number | C04-500B |
Description | 0402 SMD CAPACITOR KITS 89 VALUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 10 ~ 50V Surface Mount, MLCC 43500 Pieces (87 Values - 500 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 43500 Pieces (87 Values - 500 Each) | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,60000 € | 553,60 € |
| 10 | 511,20000 € | 5.112,00 € |
| Unit Price without VAT: | 553,60000 € |
|---|---|
| Unit Price with VAT: | 658,78400 € |


