
AT8091 | |
|---|---|
DigiKey Part Number | 3838-AT8091TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT8091 |
Description | 350MHz CMOS Rail to Rail Output |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail |
Datasheet | Datasheet |
Category | -3db Bandwidth 79 MHz |
Mfr | Current - Input Bias 1 pA |
Packaging Tape & Reel (TR) | Voltage - Input Offset 2 mV |
Part Status Active | Current - Supply 4.2mA |
Amplifier Type | Current - Output / Channel 120 mA |
Number of Circuits 1 | Voltage - Supply Span (Min) 2.5 V |
Output Type Single Ended, Rail-to-Rail | Voltage - Supply Span (Max) 5.5 V |
Slew Rate 232V/µs | Operating Temperature -40°C ~ 125°C |
Gain Bandwidth Product 195 MHz |

