
AD202KNATI | |
|---|---|
DigiKey Part Number | 3838-AD202KNATITB-ND |
Manufacturer | |
Manufacturer Product Number | AD202KNATI |
Description | Upgraded Drop-in Replacement for |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 30 pA | |
Current - Supply | 10mA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 14.25 V | |
Voltage - Supply Span (Max) | 15.75 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 38-DIP (0.500", 12.70mm), 10 Leads | |
Supplier Device Package | 10-DIP |



