
AD202KNATI | |
|---|---|
DigiKey Part Number | 4022-AD202KNATI-ND |
Manufacturer | |
Manufacturer Product Number | AD202KNATI |
Description | Upgraded Drop-in Replacement for |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amplifier 1 Circuit Single-Ended 10-DIP |
Datasheet | Datasheet |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 400 µA |
Packaging Bulk | Voltage - Supply Span (Min) 13.5 V |
Part Status Active | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Through Hole |
-3db Bandwidth 20 kHz | Package / Case 38-DIP (0.500", 12.70mm), 10 Leads |
Current - Input Bias 30 pA | Supplier Device Package 10-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 € | 87,57 € |
| 10 | 73,32600 € | 733,26 € |
| 25 | 69,77160 € | 1.744,29 € |
| 100 | 65,86560 € | 6.586,56 € |
| Unit Price without VAT: | 87,57000 € |
|---|---|
| Unit Price with VAT: | 104,20830 € |


