
R08E96-100 | |
|---|---|
DigiKey Part Number | 4022-R08E96-100-ND |
Manufacturer | |
Manufacturer Product Number | R08E96-100 |
Description | SMT/SMD RESISTOR KITS 510 VALUES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit Ohm ±1% 1/8W Surface Mount 12800 Pieces (128 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 12800 Pieces (128 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,42000 € | 459,42 € |
| 10 | 441,47300 € | 4.414,73 € |
| Unit Price without VAT: | 459,42000 € |
|---|---|
| Unit Price with VAT: | 546,70980 € |


