
SMT RESISTOR KITS R06E96-50 | |
|---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR06E96-50-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R06E96-50 |
Description | 510 VALUES-0603 SIZE-50PCS/VALUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 0.1W, 1/10W Surface Mount 25500 Pieces (510 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 25500 Pieces (510 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,41000 € | 318,41 € |
| 12 | 303,01167 € | 3.636,14 € |
| 28 | 300,04357 € | 8.401,22 € |
| Unit Price without VAT: | 318,41000 € |
|---|---|
| Unit Price with VAT: | 378,90790 € |





