
ATE1-199-3AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-199-3AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-199-3AS |
Description | DTMAX 67C 24V 3A 50.4W 40*40*3.9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 50.4W @ 67°C 3 A 67°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 67°C @ 67°C |
Manufacturer Analog Technologies, Inc. | Height 4.30mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 3 A |
Part Status Active | Voltage - Max 24 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 67°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 50.4W @ 67°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,15000 € | 37,15 € |
| 5 | 34,90000 € | 174,50 € |
| 10 | 33,97500 € | 339,75 € |
| 25 | 32,78960 € | 819,74 € |
| 50 | 31,92020 € | 1.596,01 € |
| 100 | 31,07420 € | 3.107,42 € |
| Unit Price without VAT: | 37,15000 € |
|---|---|
| Unit Price with VAT: | 44,20850 € |


