
ATE1-199-2AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-199-2AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-199-2AS |
Description | DTMAX 67C 24V 2A 33.6W 40*40*4.3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.6W @ 67°C 2 A 67°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 33.6W @ 67°C | |
Delta Tmax @ Th | 67°C @ 67°C | |
Height | 4.30mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 24 V | |
Operating Temperature | 67°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,62000 € | 37,62 € |
| 5 | 35,34000 € | 176,70 € |
| 10 | 34,40200 € | 344,02 € |
| 25 | 33,20240 € | 830,06 € |
| 50 | 32,32200 € | 1.616,10 € |
| 100 | 31,46540 € | 3.146,54 € |
| Unit Price without VAT: | 37,62000 € |
|---|---|
| Unit Price with VAT: | 44,76780 € |

