
AT8091-TR | |
|---|---|
DigiKey Part Number | 4022-AT8091-TR-ND |
Manufacturer | |
Manufacturer Product Number | AT8091-TR |
Description | 350MHZ CMOS RAIL TO RAIL OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 232V/µs | |
Gain Bandwidth Product | 195 MHz | |
-3db Bandwidth | 79 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,97120 € | 24,28 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81244 € | 203,11 € |
| 500 | 0,78156 € | 390,78 € |
| 1.000 | 0,75615 € | 756,15 € |
| 2.500 | 0,72932 € | 1.823,30 € |
| 5.000 | 0,71316 € | 3.565,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

