
AMR416N | |
|---|---|
DigiKey Part Number | 5318-AMR416N-ND |
Manufacturer | |
Manufacturer Product Number | AMR416N |
Description | MOSFET N-CH 100V 75A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7442 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03600 € | 10,36 € |
| 100 | 0,93230 € | 93,23 € |
| 500 | 0,72508 € | 362,54 € |
| 1.000 | 0,59560 € | 595,60 € |
| 3.000 | 0,51791 € | 1.553,73 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

