
AM7440N | |
|---|---|
DigiKey Part Number | 5318-AM7440N-ND |
Manufacturer | |
Manufacturer Product Number | AM7440N |
Description | MOSFET N-CH 40V 15A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1826 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 12A, 10V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95600 € | 9,56 € |
| 100 | 0,86050 € | 86,05 € |
| 500 | 0,66930 € | 334,65 € |
| 1.000 | 0,54978 € | 549,78 € |
| 3.000 | 0,47807 € | 1.434,21 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

