
AM7438N | |
|---|---|
DigiKey Part Number | 5318-AM7438N-ND |
Manufacturer | |
Manufacturer Product Number | AM7438N |
Description | MOSFET N-CH 30V 22A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta) 5W (Ta) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1835 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 15.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71700 € | 7,17 € |
| 100 | 0,64540 € | 64,54 € |
| 500 | 0,50198 € | 250,99 € |
| 1.000 | 0,41234 € | 412,34 € |
| 3.000 | 0,35856 € | 1.075,68 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

