
AM7414NA | |
|---|---|
DigiKey Part Number | 5318-AM7414NA-ND |
Manufacturer | |
Manufacturer Product Number | AM7414NA |
Description | MOSFET N-CH 100V 15A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Technology |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Supplier Device Package 8-DFN (5x6) |
Part Status Active | Package / Case |
FET Type |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22200 € | 12,22 € |
| 100 | 1,09960 € | 109,96 € |
| 500 | 0,85522 € | 427,61 € |
| 1.000 | 0,70249 € | 702,49 € |
| 3.000 | 0,61087 € | 1.832,61 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

