
AM2328NE | |
|---|---|
DigiKey Part Number | 5318-AM2328NE-ND |
Manufacturer | |
Manufacturer Product Number | AM2328NE |
Description | MOSFET N-CH 20V 6.3A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.3A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08464 € | 42,32 € |
| 1.000 | 0,06953 € | 69,53 € |
| 3.000 | 0,06046 € | 181,38 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











