
MP2681BGS-P | |
|---|---|
DigiKey Part Number | 1589-MP2681BGS-PTR-ND - Tape & Reel (TR) 1589-MP2681BGS-PCT-ND - Cut Tape (CT) 1589-MP2681BGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2681BGS-P |
Description | CC/CV CONTROLLER WITH FULL PROTE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.158V | |
Voltage - Supply (Max) | 30V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22880 € | 30,72 € |
| 100 | 1,09790 € | 109,79 € |
| 250 | 1,03536 € | 258,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99762 € | 498,81 € |
| 1.000 | 0,96660 € | 966,60 € |
| 1.500 | 0,95106 € | 1.426,59 € |
| 2.500 | 0,93384 € | 2.334,60 € |
| 3.500 | 0,92377 € | 3.233,19 € |
| 5.000 | 0,91409 € | 4.570,45 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


