
ADE4D20120D | |
|---|---|
DigiKey Part Number | 5318-ADE4D20120D-ND |
Manufacturer | |
Manufacturer Product Number | ADE4D20120D |
Description | DIODE SIL CARB 1200V 33A TO2473 |
Customer Reference | |
Detailed Description | Diode 1200 V 33A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 12pF @ 0V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Tube: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,71000 € | 34,71 € |
| 10 | 30,83900 € | 308,39 € |
| 100 | 26,97260 € | 2.697,26 € |
| 500 | 23,01660 € | 11.508,30 € |
| Unit Price without VAT: | 34,71000 € |
|---|---|
| Unit Price with VAT: | 41,30490 € |

