Similar
Similar

SSM2143SZ | |
|---|---|
DigiKey Part Number | SSM2143SZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2143SZ |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2143SZ Models |
Category | Current - Supply 2.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 7 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 50 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8273ARZ | Analog Devices Inc. | 466 | AD8273ARZ-ND | 4,59000 € | MFR Recommended |
| AD8274ARZ | Analog Devices Inc. | 378 | AD8274ARZ-ND | 3,17000 € | MFR Recommended |
| INA157UA | Texas Instruments | 593 | INA157UA-ND | 3,49000 € | Similar |
| INA157UA/2K5 | Texas Instruments | 0 | 296-INA157UA/2K5CT-ND | 2,54000 € | Similar |
| TL084IDR | Texas Instruments | 20.608 | 296-1785-1-ND | 0,59000 € | Similar |





