
SMP04ESZ-REEL | |
|---|---|
DigiKey Part Number | SMP04ESZ-REELTR-ND - Tape & Reel (TR) SMP04ESZ-REELCT-ND - Cut Tape (CT) SMP04ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP04ESZ-REEL |
Description | IC OPAMP SAMPL/HOLD 4CIRC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMP04ESZ-REEL Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Sample and Hold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| 10 | 15,63100 € | 156,31 € |
| 25 | 14,65960 € | 366,49 € |
| 100 | 13,82270 € | 1.382,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,25846 € | 30.646,15 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 23,21690 € |


