REF198FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.956
Unit Price: 5,93000 €
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC
Introducing Power by Linear

REF198FS-REEL

DigiKey Part Number
REF198FS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF198FS-REEL
Description
IC VREF SERIES 0.12% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF198FS-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
40µVp-p
Series
Voltage - Input
4.5V ~ 15V
Packaging
Tape & Reel (TR)
Current - Supply
45µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.12%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF198FSZ-REELAnalog Devices Inc.4.956505-REF198FSZ-REELCT-ND5,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes