


REF198FSZ-REEL | |
|---|---|
DigiKey Part Number | 505-REF198FSZ-REELTR-ND - Tape & Reel (TR) 505-REF198FSZ-REELCT-ND - Cut Tape (CT) 505-REF198FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF198FSZ-REEL |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.12% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF198FSZ-REEL Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 40µVp-p |
Series | Voltage - Input 4.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.12% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,56000 € | 45,60 € |
| 25 | 4,21960 € | 105,49 € |
| 100 | 3,84460 € | 384,46 € |
| 250 | 3,72252 € | 930,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,37580 € | 8.439,50 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |


