Direct
Similar
Similar
Similar
Similar



REF03GSZ-REEL | |
|---|---|
DigiKey Part Number | REF03GSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF03GSZ-REEL |
Description | IC VREF SERIES 0.6% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF03GSZ-REEL Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Series | Voltage - Input 4.5V ~ 33V |
Packaging Tape & Reel (TR) | Current - Supply 1.4mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.6% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF03GSZ-REEL7 | Analog Devices Inc. | 969 | REF03GSZ-REEL7CT-ND | 4,34000 € | Direct |
| MAX6173AASA+ | Analog Devices Inc./Maxim Integrated | 103 | MAX6173AASA+-ND | 11,35000 € | Similar |
| MAX6173AASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6173AASA+T-ND | 7,67843 € | Similar |
| MAX6173BASA+ | Analog Devices Inc./Maxim Integrated | 490 | MAX6173BASA+-ND | 8,10000 € | Similar |
| MAX6173BASA+T | Analog Devices Inc./Maxim Integrated | 9.289 | MAX6173BASA+TCT-ND | 8,10000 € | Similar |



