


REF03GSZ-REEL7 | |
|---|---|
DigiKey Part Number | REF03GSZ-REEL7TR-ND - Tape & Reel (TR) REF03GSZ-REEL7CT-ND - Cut Tape (CT) REF03GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF03GSZ-REEL7 |
Description | IC VREF SERIES 0.6% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF03GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.6% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 33V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22300 € | 32,23 € |
| 25 | 2,97040 € | 74,26 € |
| 100 | 2,69300 € | 269,30 € |
| 250 | 2,64660 € | 661,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41536 € | 2.415,36 € |
| 2.000 | 2,36134 € | 4.722,68 € |
| 3.000 | 2,33429 € | 7.002,87 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



