Similar
Similar
Similar
Similar




REF02CP | |
|---|---|
DigiKey Part Number | REF02CP-ND |
Manufacturer | |
Manufacturer Product Number | REF02CP |
Description | IC VREF SERIES 1% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02CP Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 8V ~ 36V |
Packaging Tube | Current - Supply 1.6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Current - Output 10 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF02CPZ | Analog Devices Inc. | 3.060 | REF02CPZ-ND | 5,86000 € | Direct |
| REF02CN8#PBF | Analog Devices Inc. | 0 | 505-REF02CN8#PBF-ND | 4,12113 € | Similar |
| REF02DN8#PBF | Analog Devices Inc. | 314 | REF02DN8#PBF-ND | 5,17000 € | Similar |
| REF02EN8#PBF | Analog Devices Inc. | 278 | REF02EN8#PBF-ND | 12,66000 € | Similar |
| REF02HN8#PBF | Analog Devices Inc. | 17 | REF02HN8#PBF-ND | 8,70000 € | Similar |



