REF02CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,05147 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.349
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.139
Unit Price: 9,75000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±1% 20 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±1% 20 mA 8-PDIP
8 PDIP
Introducing Power by Linear

REF02CN8

DigiKey Part Number
REF02CN8-ND
Manufacturer
Manufacturer Product Number
REF02CN8
Description
IC VREF SERIES 1% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±1% 20 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF02CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
65ppm/°C
Noise - 0.1Hz to 10Hz
12µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 33V
Current - Supply
1.6mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes